ITT IncCA3102E18-22S-B-F80Connector Circular
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
3 | |
3 | |
SKT | |
Crimp | |
18-22 | |
16-20 | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
1250VDC|900VAC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Bayonet Lock | |
500 | |
33.8 | |
35 | |
35 |