ITT IncCA3102E28-21SWConnector Circular

Conn Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port

The CA3102E28-21SW connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-21. This device has a maximum current rating of 22 A. This product is 35.56 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

350 parts: Ships in 5 days

    Total$86.26Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 350 parts
      • Price: $86.2589