ITT IncCA3102R28A16PConnector Circular

Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port

Use only the best mil-c-5015 circular CA3102R28A-16P connector from ITT to create a solid connection for your cylindrical cable housing. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28A16. It has a receptacle type gender. This device has a maximum current rating of 135/22 A. This product is 42.89 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: