ITT IncCA3106E28A16P-B-15Connector Circular
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
9 | |
9 | |
PIN | |
Crimp | |
28A16 | |
(4-6)/(16-20) | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
135/22 | |
(700VDC|200VAC)|500VAC)/(250VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
0.5/6 | |
Bayonet Lock | |
500 | |
53.4 | |
90 |