ITT IncCA3108E18-3P-BConnector Circular
Conn Circular PIN 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
2 | |
2 | |
PIN | |
Solder Cup | |
18-3 | |
12-14 | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
41 | |
1250VDC|900VAC | |
-55 | |
125 | |
IP67 | |
1000 | |
3 | |
Bayonet Lock | |
500 | |
36.5 |