Kingbright America LLCCA56-12GWALED Displays Segmented
Displays Panel 4DIGIT 34LED Green CA 12-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Panel | |
4 | |
Green | |
34 | |
0.56 | |
Numeric | |
11000 | |
568 | |
565 | |
Common Anode | |
25 | |
10 | |
10 | |
5 | |
2.5 | |
62.5 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8.1 |
Package Width | 19 |
Package Length | 50.3 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |