BeldenCA 6 GDConnector Circular
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Make a solid connection with this CA 6 GD connector from Belden . It has a plug type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -40 to 90 °C. This product is 38 mm long, 29 mm tall and 30.5 mm deep. It uses the solder termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
