BeldenCA 6 LDConnector Circular
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this CA 6 LD connector from Belden . It has a plug type gender. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 61 mm long with a diameter of 29 mm. This circular connector has an operating temperature of -40 to 90 °C.