Fischer Elektronik GmbH & Co. KGCAB 10 GSConnector Jumpers and Shunts
Conn Jumper F 2 POS 2mm ST
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Jumper | |
SKT | |
2 | |
1 | |
2 | |
Straight | |
1.5 | |
150VDC | |
-40 | |
105 |
Are you looking to run your components in parallel or series? The CAB 10 GS connector from Fischer Elektronik may help you. This SKT connector has 2 contacts that are plated with gold. It has a maximum voltage rating of 150 VDC. Its pitch is 2 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This terminal block jumper has an operating temperature of -40 to 105 °C. CAB 10 GS is housed in black polybutylene terephthalate.