Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 8.1(Max) |
Package Length | 13.6(Max) |
PCB changed | 253 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
253 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 8.1(Max) |
Package Length | 13.6(Max) |
PCB changed | 253 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
253 | |
Lead Shape | Ball |
EDA / CAD Models |