Microchip TechnologyCAP1203-1-AC3-TRTouch Screen Controllers
Capacitive Touch Screen 2-Wire 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
Are you working with a sensitive I/O circuit? Implement this CAP1203-1-AC3-TR specialized sensor by Microchip Technology for the best results. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |