EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 3 |
Resolution (bit) | 8 |
Maximum Load Capacitance (pF) | 400 |
Maximum Rise Time (ns) | 300 |
Maximum Fall Time (ns) | 300 |
Spread Spectrum | No |
Interface Type | I2C |
Touch Panel Interface | 2-Wire |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Low Level Output Voltage (V) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |