Switchcraft CARAS761K07984 Cable Assembly DC Power
Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG

Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.20.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cable Length (m) | 2 |
Wire Size (AWG) | 20 |
Connector Type A | 2mm Plug |
Connector Type B | Not Included |
Gender | PL |
Number of Contacts | 1 |
Connector Orientation | Right Angle |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Maximum Outer Diameter (mm) | 5.1 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.20.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cable Length (m) | 2 |
Wire Size (AWG) | 20 |
Connector Type A | 2mm Plug |
Connector Type B | Not Included |
Gender | PL |
Number of Contacts | 1 |
Connector Orientation | Right Angle |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Maximum Outer Diameter (mm) | 5.1 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers