onsemiCAS93C66VP2I-GT3EEPROM
EEPROM Serial 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
