onsemiCAT1023YI-25-GT3Supervisory Circuits
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
Active High/Active Low/Open Drain | |
2.55 | |
2.7 | |
3|3.3|5 | |
2.7 | |
5.5 | |
3000 | |
1000 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 4.4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |