onsemiCAT140089SWI-GT3Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS/Push-Pull | |
2.89 | |
2.93 | |
2.96 | |
2.5|3|3.3|5 | |
2.5 | |
5.5 | |
1000 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |