Top Searched

BournsCAT16-103J4LFResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Create more space in your circuit design by using this CAT16-103J4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The CAT16-103J4LF part has a concave termination style. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. It has a tolerance of 5%.

Total In Stock: 986,709 parts

Regional Inventory: 91,709

    Total$29.57Price for 1709

    91,709 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1709
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0173
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,709 parts
      • Price: $0.0173
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 90,000 parts
      • Price: $0.0171
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 895,000 parts
      • Price: $0.0063