BournsCAT16-2201F4LFResistor Networks and Arrays

Res Thick Film Array 2.2K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Create more space in your circuit design by using this CAT16-2201F4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. The CAT16-2201F4LF part has a concave termination style.

17,922 parts: Ships today

    Total$49.67Price for 2922

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      2922
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,922 parts
      • Price: $0.017
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,000 parts
      • Price: $0.0168