BournsCAT16-330J4LFResistor Networks and Arrays
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the CAT16-330J4LF resistor array, developed by Bourns. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The CAT16-330J4LF part has a concave termination style. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.
EDA / CAD Models |