BournsCAT16-47R0F4LFResistor Networks and Arrays
Res Thick Film Array 47 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAT16-47R0F4LF resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 47 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 1%. The CAT16-47R0F4LF part has a concave termination style. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm.