BournsCAT16-510J8LFResistor Networks and Arrays

Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Use this CAT16-510J8LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 51 Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The CAT16-510J8LF part has a concave termination style. This product is 6.4 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

2,429 parts: Ships today

This item has been discontinued

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      2429
      Country Of origin:
      Japan
         
      • Price: $0.1199
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      Japan
      • In Stock: 2,429 parts
      • Price: $0.1199