BournsCAT16-822J4LFResistor Networks and Arrays

Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Create more space in your circuit design by using this CAT16-822J4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 8.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This device is made with thick film technology. The CAT16-822J4LF part has a concave termination style. It has a tolerance of 5%.

4,075 parts: Ships today

    Total$24.45Price for 4075

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      4075
      Maximum Of:
      4075
      Country Of origin:
      Taiwan
         
      • Price: $0.006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,075 parts
      • Price: $0.006