onsemiCAT24AA16WI-GT3EEPROM
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
16K | |
2Kx8 | |
Yes | |
100(Min) | |
400 | |
1 | |
CMOS | |
Serial-2Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |