onsemiCAT24C01VP2I-GT3EEPROM
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
1K | |
128x8 | |
3 | |
Yes | |
100(Min) | |
900 | |
0.4 | |
CMOS | |
Serial-2Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
2 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |