Top Purchased
onsemiCAT24C256WI-GT3EEPROM
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
256K | |
32Kx8 | |
3 | |
Yes | |
100(Min) | |
3500 | |
0.4 | |
CMOS | |
Serial-I2C | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
3 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |