Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NVSRAM | |
256 | |
16x16 | |
16 | |
Serial | |
4.5 | |
5 | |
5.5 | |
3 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |