onsemiCAT25128HU4I-GT3EEPROM
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |