onsemiCAT3200HU2-GT3Charge Pump
Charge Pump STPUP 2.7V to 6V/5V 100mA 8-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
The CAT3200HU2-GT3 charge pump voltage doubler from ON Semiconductor converts current to allow you to have a different voltage supplied to any element in your circuit. With an output that has a voltage of 2.7 to 6|5 V, this is power management at its best. Its output produces a current of 100(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7|2.2 V and a maximum of 4.5|3 V.
EDA / CAD Models |