onsemiCAT34TS02VP2GT4ATemperature and Humidity Sensors
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
12+Sign | |
±3°C(Max) | |
Serial (I2C, SMBus) | |
Digital | |
2.97 | |
3.3 | |
3.63 | |
200 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |