Top Searched
onsemiCAT4238TD-GT3LED Drivers
LED Driver 10 Segment 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CAT4238TD-GT3 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
