onsemiCAT5113VI-00-GT3Digital Potentiometers
Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CAT5113VI-00-GT3 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this CAT5113VI-00-GT3 digital potentiometer developed by ON Semiconductor. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
