onsemiCAT5118SDI-00GT3Digital Potentiometers
Digital Potentiometer 100kOhm 32POS Volatile Linear 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |