onsemiCAT5118TBI-50GT3Digital Potentiometers
Digital Potentiometer 50kOhm 32POS Volatile Linear 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
32 | |
Volatile | |
50 | |
2.7 | |
3.3|5 | |
5.5 | |
0.025 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |