onsemiCAT5126VP2I10GT3Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Non-Volatile 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |