onsemiCAT5137SDI-10GT3Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |