onsemiCAT5171TBI-00GT3Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
CAT5171TBI-00GT3 | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
256 | |
Volatile | |
100 | |
2.7 | |
3.3|5 | |
5.5 | |
0.002 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |