onsemiCAT5221WI-25-T1Digital Potentiometers
Digital Potentiometer 2.5kOhm 64POS Non-Volatile Linear 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) mm |
Package Width | 7.5 mm |
Package Length | 12.8 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |