onsemiCAT5251WI00Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.4(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
The CAT5251WI00 digital potentiometer from ON Semiconductor makes it easy to adjust the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device uses a single power supply.