onsemiCAT5269WI00Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.4(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this CAT5269WI00 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
