onsemiCAT5401WI-00-T1Digital Potentiometers
Digital Potentiometer 100kOhm 64POS Non-Volatile Linear 24-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Linear | |
4 | |
64 | |
Non-Volatile | |
100 | |
2.5 | |
3.3|5 | |
6 | |
1 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.55(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.4(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |