onsemiCAT661EVA-GT3Charge Pump
Charge Pump INV/STPUP 5V to 11V/-1.5V to -5.5V 100mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need different voltages across different components use this CAT661EVA-GT3 charge pump voltage doubler from ON Semiconductor. With an output that has a voltage of 5 to 11|-1.5 to -5.5 V, this is power management at its best. Its output produces a current of 100(Min) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 5.5 V.
EDA / CAD Models |