onsemiCAT803JTBI-GT3Supervisory Circuits

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

This CAT803JTBI-GT3 microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.

220 parts: Ships in 4 days

    Total$1.05Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 220 parts
      • Price: $0.210