onsemiCAT803TSDI-T3Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
By using this CAT803TSDI-T3 microprocessor supervisory circuit from ON Semiconductor you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 175 mW. Its maximum power dissipation is 175 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |