onsemiCAT803ZTBI-GT3Supervisory Circuits
Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.4 mm |
Package Length | 2.92 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Using the CAT803ZTBI-GT3 microprocessor supervisory circuit from ON Semiconductor will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.28 V and a maximum of 2.35 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |