onsemiCAT809LTBI-T3Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.4 mm |
Package Length | 2.92 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |