onsemiCAT809RTBI-GT3Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.4 mm |
Package Length | 2.92 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This CAT809RTBI-GT3 microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |