onsemiCAT809STBI-GT3Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R

By using this CAT809STBI-GT3 microprocessor supervisory circuit from ON Semiconductor you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

319 parts: Ships tomorrow

This item has been discontinued

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      50 weeks
      Minimum Of :
      1
      Maximum Of:
      319
      Country Of origin:
      Thailand
         
      • Price: $0.2582
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Thailand
      • In Stock: 319 parts
      • Price: $0.2582