onsemiCAT809TSDI-T3Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/CMOS/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |