onsemiCAT811MTBI-T3Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |