onsemiCAT823MSDI-GT3Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Push-Pull | |
4.25 | |
4.38 | |
4.5 | |
3|3.3|5 | |
1.2 | |
5.5 | |
6(Typ) | |
247 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |